
The MP6540GU-Z is an automotive-grade quad driver IC from Monolithic Power Systems, designed to operate within a temperature range of -40°C to 125°C. It features a supply voltage range of 5.5V to 35V, with a nominal voltage of 24V. The device is packaged in a QFN-26 format, with 26 terminals positioned in a quad configuration. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP6540GU-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N26 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 5.5 |
| REACH | Compliant |
| Military Spec | False |