
Audio Amplifier, 20W, 1 Channel(s), 1 Func, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8
Monolithic Power Systems MP7720DP-LF technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7720DP-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
