
The MP7722DF-LF is a 20W audio amplifier with a maximum operating temperature range of -40°C to 85°C. It is available in a TSSOP package and is designed for surface mount applications. The amplifier operates on a supply voltage between 9.5V and 24V, with a maximum supply current of 3mA. The device is RoHS compliant and is packaged in a rail/Tube format with 75 units per package.
Monolithic Power Systems MP7722DF-LF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7722DF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
