
The MP7731DF-LF is a 30W audio amplifier from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a 28-pin HTSSOP package and is suitable for surface mount applications. The amplifier can supply up to 30W of output power and has a supply current of 3mA. It can operate from a supply voltage range of 9.5V to 18V.
Monolithic Power Systems MP7731DF-LF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Power | 30W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7731DF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
