
Audio Amplifier, 30W, 1 Channel(s), 1 Func, PDSO20, ROHS COMPLIANT, MO-153ACT, TSSOP-20
Sign in to ask questions about the Monolithic Power Systems MP7731DF-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP7731DF-LF-Z technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7731DF-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
