
Monolithic Power Systems MP7740DN-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Output Power | 15W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7740DN-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
