
The MP7745DF-LF is a 20W audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The amplifier operates from a 26V supply and has a maximum power dissipation of 3.1W.
Monolithic Power Systems MP7745DF-LF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Power | 20W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7745DF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
