
Monolithic Power Systems MP7747DQ-LF-P technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7747DQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
