IC OPAMP GP 1 CIRCUIT TSOT23-5
Monolithic Power Systems MP8130DJ-LF-P technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10uA |
| Output Current per Channel | 20mA |
| Package Quantity | 500 |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP8130DJ-LF-P to view detailed technical specifications.
No datasheet is available for this part.