The MP8716EN-Z is an 8-pin SOIC DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -20C to 85C and has a maximum input voltage of 21V and minimum input voltage of 4.5V. The device features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and length of 4.9mm. It has a pin count of 8 and a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |