The MP8726EL-LF-Z is a DC/DC controller with a QFN-14 package, suitable for operating in temperatures ranging from -20°C to 85°C. It has 14 terminals and is designed for use with input voltages between 4.5V and 21V. This device is compliant with ROHS standards and is packaged in a 3 x 4 mm QFN-14 package, meeting MO-229VGED-3 specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP8726EL-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8726EL-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.