The MP8736DL-LF-Z is an industrial DC/DC controller with a temperature grade of industrial. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 20 terminals in a quad terminal position and is packaged in a 20-pin QFN-20. It can handle input voltages from 4.5 to 19 volts.
Sign in to ask questions about the Monolithic Power Systems MP8736DL-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP8736DL-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8736DL-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.