
The MP8758HGL is a quad DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40C to 125C and features a QFN-21 package. This device is suitable for use with input voltages between 4.5V and 22V.
Monolithic Power Systems MP8758HGL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N21 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.