The MP8759GD-Z is a quad DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 12 terminals and a quad terminal position, packaged in a QFN-12 package. It is rated for input voltages between 4.5 and 24 volts.
Monolithic Power Systems MP8759GD-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8759GD-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.