The MP8760GLE-P is an automotive DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40 to 125 degrees Celsius and features a QFN-16 package. The device has 16 terminals and a single function. It can handle input voltages between 4.5 and 18 volts.
Sign in to ask questions about the Monolithic Power Systems MP8760GLE-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP8760GLE-P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N16 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8760GLE-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.