The MP8801DJ-2.85-LF-Z is a dual output low dropout (LDO) regulator from Monolithic Power Systems. It features a nominal output voltage of 2.85V and a maximum operating temperature of 150°C. The device has a maximum input voltage of 6.5V and a minimum input voltage of 2.7V. The output current is limited to 0.15A per channel. The MP8801DJ-2.85-LF-Z is available in a 6-pin VSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP8801DJ-2.85-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8801DJ-2.85-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.