The MP8802DJ-2.85-LF-Z is a linear voltage regulator from Monolithic Power Systems. It has a maximum input voltage of 6.5V and a minimum input voltage of 2.7V. The regulator can supply up to 250mA of output current. It operates within a temperature range of -40°C to 150°C. The device is packaged in a 5-pin TSOT23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP8802DJ-2.85-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8802DJ-2.85-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.