The MP8903DG-2.85-LF-Z is a 2.85V linear voltage regulator with a maximum operating temperature of 150°C. It has a maximum output current of 0.15A and is packaged in a QFN-8 format. The device is compliant with ROHS standards and has a JEDEC package code of S-PDSO-N8. The input voltage range is from 2.7V to 6.5V, and the output voltage is nominally 2.85V with a minimum of 2.793V and a maximum of 2.907V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP8903DG-2.85-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8903DG-2.85-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.