The MP9181DD-LF-Z is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 12 terminals positioned on the bottom and is packaged in a QFN-13/12 package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 4.5V and 20V.
Monolithic Power Systems MP9181DD-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP9181DD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.