The MP9184GL-Z is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 22 terminals and is packaged in a QFN-22 package. The device operates within an input voltage range of 3 to 20 volts. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Monolithic Power Systems MP9184GL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N22 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP9184GL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.