The MP9843 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The device features an ultra-low 14µA no-load quiescent current, making it suitable for battery-powered applications. The switching frequency is programmable or can be synchronized to an external clock in the range of 350kHz to 2.5MHz. Protection features include over-current protection (OCP), short-circuit protection (SCP), and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP9843GL-Z technical specifications.
| Input Voltage (Min) | 3.3V |
| Input Voltage (Max) | 36V |
| Output Current | 3A |
| Output Voltage (Min) | 0.8V |
| Switching Frequency (Min) | 350kHz |
| Switching Frequency (Max) | 2.5MHz |
| Quiescent Current | 14µA |
| Shutdown Current | 2µA |
| High-Side MOSFET Resistance | 125mΩ |
| Low-Side MOSFET Resistance | 55mΩ |
| Minimum On Time | 80ns |
| Operating Junction Temperature | -40 to 125°C |
| Rohs Status | ROHS3 Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
No datasheet is available for this part.