The MPL-AL6060-8R2 is a general purpose inductor with a nominal inductance of 8.2uH and a tolerance of 20%. It has a maximum rated current of 8A and a self resonance frequency of 12MHz. The inductor is shielded and has a DC resistance of 0.0248 ohms. It is designed for RF inductor applications and has a package height of 5.8mm and a width of 6.4mm. The inductor operates over a temperature range of -40 to 155 degrees Celsius.
Monolithic Power Systems MPL-AL6060-8R2 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.4 |
| Package Height | 5.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0248 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.