The MPL-AT2010-1R5 is a general purpose inductor from Monolithic Power Systems with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1.5 microhenries and a maximum rated current of 2.4 amps. The inductor is shielded and has a self resonance frequency of 65 MHz. It is a dual-ended inductor with a package height of 1 mm and a width of 1.6 mm.
Monolithic Power Systems MPL-AT2010-1R5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.