
Automotive-grade DC/DC switching regulator featuring current-mode control and a maximum switching frequency of 2000kHz. This integrated circuit operates within a wide input voltage range of 4.5V to 36V and functions across an extended temperature range from -40°C to 125°C. Housed in a 19-terminal QFN package (JEDEC code R-XXMA-N19) with dimensions of 3mm x 5mm, it offers a single power management function.
Sign in to ask questions about the Monolithic Power Systems MPM3506AGQV-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPM3506AGQV-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N19 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3506AGQV-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.