The MPM3515GQV-AEC1-Z is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 17 terminals and is packaged in a QFN-17 package. It can handle input voltages between 4V and 36V.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPM3515GQV-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N17 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |