
Automotive-grade DC/DC switching regulator with a 4.5V to 21V input voltage range. Features a 20-terminal QUAD terminal position within a 3mm x 5mm x 1.60mm package, conforming to JEDEC R-PQCC-N18 standards. Operates across an extended temperature range from -40°C to 125°C.
Monolithic Power Systems MPM3606AGQV-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N18 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3606AGQV-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.