Automotive-grade switching regulator with a 4.5V to 24V input voltage range. This integrated circuit features a 3mm x 5mm footprint with a 1.60mm height, housed in a 20-terminal QFN package (JEDEC code R-XXSS-N20). Operating across a temperature range of -40°C to 125°C, this power management IC offers a single function.
Monolithic Power Systems MPM3620AGQV-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N20 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3620AGQV-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.