
Automotive-grade DC/DC switching regulator with a 4.5V to 24V input voltage range. Features a 20-terminal QUAD terminal position in a 5mm x 3mm x 1.60mm MO-220 package, identified by JEDEC code R-XQCC-N20. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Monolithic Power Systems MPM3620GQV-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPM3620GQV-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3620GQV-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.