The MPM3805GQB is an automotive-grade DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and features a compact QFN-12 package. This device is designed to regulate DC power in automotive applications and is suitable for use with input voltages between 2.5V and 6V.
Monolithic Power Systems MPM3805GQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N12 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.