Automotive-grade switching regulator operating from a 2.5V to 6V input. This hybrid DC/DC controller features a maximum switching frequency of 4200kHz and a 12-terminal QFN package. Designed for power management applications, it offers a wide operating temperature range from -40°C to 125°C. The compact component measures 2.5mm in width and 3mm in length.
Monolithic Power Systems MPM3810GQB-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N12 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3810GQB-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.