
Automotive-grade switching regulator with a 2.7V to 6V input voltage range. This integrated circuit features a 20-terminal configuration within a 3mm x 5mm JEDEC R-XXMA-N20 package. Operating across a temperature range of -40°C to 125°C, it provides a single power management function.
Monolithic Power Systems MPM3830GQV-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N20 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3830GQV-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.