
The MPQ20051DQ-AEC1-LF-Z is an 8-pin dual output LDO regulator from Monolithic Power Systems. It features a JEDEC package code of S-PDSO-N8, with a width and length of 3mm. The device operates over a temperature range of -40°C to 125°C. It meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MPQ20051DQ-AEC1-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ20051DQ-AEC1-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ20051DQ-AEC1-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.