The MPQ20051DQ-AEC1-Z is an 8-pin dual output linear voltage regulator IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a JEDEC package code of S-PDSO-N8 and measures 3mm in width and 3mm in length. The device is compliant with AEC-Q100 screening level and has a dropout voltage of up to 0.28V. The MPQ20051DQ-AEC1-Z is a power management IC designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ20051DQ-AEC1-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |