The MPQ2166GD-AEC1-Z is an automotive-grade quad regulator with a nominal supply voltage of 5V and maximum input voltage of 6V, minimum input voltage of 2.7V. It is packaged in a 18-pin quad flat no-lead (QFN) package with a thermal pad. The device operates over a temperature range of -40 to 125 degrees Celsius and meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MPQ2166GD-AEC1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ2166GD-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N18 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ2166GD-AEC1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.