The MPQ2166GRHE-AEC1-Z is a quad regulator controller from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V, with an input voltage range of 2.7V to 6V. The device is packaged in a 18-pin quad flat no-lead (QFN) package, measuring 2.5mm in width and 3.5mm in length. The MPQ2166GRHE-AEC1-Z is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ2166GRHE-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N18 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |