The MPQ2420GF-AEC1 is a 16-pin power management IC from Monolithic Power Systems. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 24V and can handle a maximum supply voltage of 75V. It is packaged in a 4.4mm wide, 5mm long HTSSOP package.
Monolithic Power Systems MPQ2420GF-AEC1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ2420GF-AEC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.