The MPQ2420GF-AEC1-Z is a 16-pin power management IC from Monolithic Power Systems. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 24V and can handle a maximum supply voltage of 75V. It is packaged in a 4.4mm wide, 5mm long HTSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MPQ2420GF-AEC1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ2420GF-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 75 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ2420GF-AEC1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.