The MPQ2489DQ-AEC1-Z is an automotive-grade LED display driver from Monolithic Power Systems. It operates over a temperature range of -40 to 125°C and is packaged in a 6-pin QFN. The device has a nominal supply voltage of 24V and can handle a maximum supply voltage of 55V. It meets the AEC-Q100 automotive screening level and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ2489DQ-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 55 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |