The MPQ3386DR-AEC1-Z is a quad channel LED display driver from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 24 terminals and is packaged in a QFN-24 package. It can handle supply voltages from 4.5V to 25V and has a maximum frequency of 0.002 MHz.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ3386DR-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.002 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |