The MPQ4210GU-AEC1-Z is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 27 terminals and is packaged in a QFN-27 package with a width and length of 5mm. It can handle input voltages from 5V to 40V and has a nominal supply voltage of 12V.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ4210GU-AEC1-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N27 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |