The MPQ4423HGQ-AEC1 is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is available in a QFN-8 package. This device is designed to handle input voltages from 4V to 36V and provides a nominal supply voltage of 12V. It features a single function and is suitable for use in automotive applications.
Monolithic Power Systems MPQ4423HGQ-AEC1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ4423HGQ-AEC1 to view detailed technical specifications.
No datasheet is available for this part.