The MPQ4462DQ-AEC1-LF-Z is a DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius, with a maximum input voltage of 36V and a minimum input voltage of 3.8V. The device is packaged in a QFN-10 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MPQ4462DQ-AEC1-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ4462DQ-AEC1-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ4462DQ-AEC1-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.