The MPQ4470AGL is an automotive DC/DC controller from Monolithic Power Systems with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and is packaged in a QFN-25/20 package. The device is designed to operate within a voltage range of 4.5 to 36 volts and is suitable for use in automotive applications.
Monolithic Power Systems MPQ4470AGL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.