The MPQ4470AGL-P is a fully-integrated, high-efficiency, synchronous, rectified, step-down, switch-mode converter. It provides a 5A continuous output current over a wide input supply range of 4.5V to 36V with excellent load and line regulation. The device integrates 40mΩ high-side and 20mΩ low-side power MOSFETs and employs proprietary switching-loss-reduction technology. The MPQ4470A variant includes protection features such as short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown, though it lacks the OVP latch function present in the standard MPQ4470.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 4.5 to 36V |
| Continuous Output Current | 5A |
| Output Voltage Range | 0.8 to 32.4V |
| Switching Frequency | 200 to 1000kHz |
| High-Side MOSFET Resistance | 40mΩ |
| Low-Side MOSFET Resistance | 20mΩ |
| Operating Temperature Range | -40 to 125°C |
| Reference Voltage Accuracy | 1% |
| Quiescent Current | 500µA |
| Number of Outputs | 1 |
| Topology | Buck |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Lead-free | Lead-free and Halogen-free |
| Automotive Qualification | AEC-Q100 Grade 1 |