The MPQ4560DQ-AEC1-LF-Z is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40 to 125 degrees Celsius and features a 10-pin S-PDSO-N10 package. This device is designed for use in automotive applications and has a terminal position of dual. The controller has a maximum input voltage of 55V and a minimum input voltage of 3.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MPQ4560DQ-AEC1-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ4560DQ-AEC1-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ4560DQ-AEC1-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.