The MPQ8632GLE-12-Z is a DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 16-pin R-XXSS-N16 package. This device is suitable for use in systems with input voltages between 4.5V and 18V. The MPQ8632GLE-12-Z is a single-function device, adhering to the automotive temperature grade. It is suitable for use in applications where reliable operation is critical.
Sign in to ask questions about the Monolithic Power Systems MPQ8632GLE-12-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ8632GLE-12-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N16 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ8632GLE-12-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.