The MPQ8632GLE-8-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 16 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 3 x 4 mm QFN-16 package. It is designed to handle input voltages between 4.5V and 18V.
Sign in to ask questions about the Monolithic Power Systems MPQ8632GLE-8-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ8632GLE-8-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N16 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ8632GLE-8-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.