The MPQ8632HGLE-10-Z is an automotive DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum input voltage of 18V, with a minimum input voltage of 4.5V. The device is packaged in a 3x4mm QFN-16 package and features 16 terminals. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Monolithic Power Systems MPQ8632HGLE-10-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MPQ8632HGLE-10-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N16 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ8632HGLE-10-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.