Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.45V Dropout, PDSO8, QFN-8
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ8904DD-AEC1-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |