
The NB6381DL-LF-P is a surface mount DC/DC regulator with a maximum input voltage of 28V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 13V. The device is capable of delivering up to 8A of output current and features an adjustable output voltage. It is packaged in a QFN package and is available on tape and reel. The device includes a synchronous rectifier and is lead free.
Monolithic Power Systems NB6381DL-LF-P technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB6381DL-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
